Part Details for ACPP0603 10K B by Ohmite Mfg Co
Overview of ACPP0603 10K B by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPP0603 10K B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6516
|
Newark | 1/16 Watts Passivated Chip 10 Kiloohms 0.1%25Ppm/Reel Rohs Compliant: Yes |Ohmite ACPP0603 10K B Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 | Buy Now |
DISTI #
ACPP060310KB-ND
|
DigiKey | RES SMD 10K OHM 0.1% 1/16W 0603 Min Qty: 5000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1075 | Buy Now |
DISTI #
284-ACPP060310KB
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 10K ohm 0.1% Passivated Chip RoHS: Compliant | 0 |
|
$0.1070 / $0.9000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.0760 / $0.2251 | Buy Now | |
|
Master Electronics | 0 |
|
$0.0760 / $0.2251 | Buy Now |