Part Details for ACPP0805 270R B by Ohmite Mfg Co
Overview of ACPP0805 270R B by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPP0805 270R B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6556
|
Newark | 1/10 Watts Passivated Chip 270 Ohms 0.1%25Ppm/Reel Rohs Compliant: Yes |Ohmite ACPP0805 270R B Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 | Buy Now |
DISTI #
ACPP0805270RB-ND
|
DigiKey | RES SMD 270 OHM 0.1% 1/10W 0805 Min Qty: 5000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1209 | Buy Now |
DISTI #
588-ACPP0805270RB
|
Mouser Electronics | Thin Film Resistors - SMD 1/10 Watts Passivated Chip \n\n270 Ohms 0.1%\n\n25PPM RoHS: Compliant | 0 |
|
$0.1200 / $1.0100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.0760 / $0.2251 | Buy Now | |
|
Master Electronics | 0 |
|
$0.0760 / $0.2251 | Buy Now |