-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00047uF, 2010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACR05B471KGS-ND
|
DigiKey | CAP CER 470PF 50V NP0 RADIAL Min Qty: 23 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9587 | Buy Now |
DISTI #
ACR05B471KGS
|
Avnet Americas | Cap Ceramic 470pF 50V C0G 10% Radial 5.08mm 200°C Bulk - Bulk (Alt: ACR05B471KGS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-ACR05B471KGS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 470pF C0G 10% LS=5.08mm RoHS: Not Compliant | 0 |
|
$42.3700 / $47.6600 | Order Now |
DISTI #
ACR05B471KGS
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 470pF C0G 10% LS=5.08mm Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
ACR05B471KGS
|
Avnet Americas | Cap Ceramic 470pF 50V C0G 10% Radial 5.08mm 200°C Bulk - Bulk (Alt: ACR05B471KGS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACR05B471KGS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ACR05B471KGS
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00047uF, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available Upon Request | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2010 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for ACR05B471KGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACR05B471KGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP55BN471KN | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2010, | KEMET Corporation | ACR05B471KGS vs HP55BN471KN |
HT55BN471KC | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2010, | KEMET Corporation | ACR05B471KGS vs HT55BN471KC |
HT55BN471KN | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2010, | KEMET Corporation | ACR05B471KGS vs HT55BN471KN |
HP55BN471KC | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2010, | KEMET Corporation | ACR05B471KGS vs HP55BN471KC |
HP05BN471KC | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2010, | KEMET Corporation | ACR05B471KGS vs HP05BN471KC |
HT05BN471KC | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2010, | KEMET Corporation | ACR05B471KGS vs HT05BN471KC |
HP05BN471KN | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2010, | KEMET Corporation | ACR05B471KGS vs HP05BN471KN |