Part Details for ACRK-16-01-G-S-C-M-1 by Samtec Inc
Overview of ACRK-16-01-G-S-C-M-1 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACRK-16-01-G-S-C-M-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ACRK-16-01-G-S-C-M-1-ND
|
DigiKey | ACCLIMATE IP68 SEALED CIRCULAR R Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ACRK-16-01-G-S-C-M
|
Avnet Americas | 16mm IP68 Field Termination Kit - Bulk (Alt: ACRK-16-01-G-S-C-M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ACRK1601GSCM1
|
Mouser Electronics | Standard Circular Connector AccliMate IP68 Sealed Circular Receptacle Panel Assembly, 12 mm Shell, Field Termination Kit RoHS: Compliant | 0 |
|
$14.4500 / $18.4800 | Order Now |
DISTI #
ACRK-16-01-G-S-C-M
|
Avnet Americas | 16mm IP68 Field Termination Kit - Bulk (Alt: ACRK-16-01-G-S-C-M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8c623cd7c1c4c380e43aa
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: KIT PACKAGING | 0 |
|
Buy Now |