-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage Protected AC switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7513
|
Newark | Triac, 600V, 0.45A, To-92, Peak Repetitive Off State Voltage:600V, On State Rms Current:450Ma, Triac Case Style:To-92, Gate Trigger Voltage Max:1V, Peak Non Repetitive Surge Current:13A, Holding Current Max:10Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics ACS108-6SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1354 |
|
$0.1660 | Buy Now |
DISTI #
497-7155-ND
|
DigiKey | TRIAC SENS GATE 600V 0.45A TO92 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
321 In Stock |
|
$0.1683 / $0.6000 | Buy Now |
DISTI #
ACS108-6SA
|
Avnet Americas | Overvoltage Protected AC Switch 3-Pin TO-92 Bulk - Bag (Alt: ACS108-6SA) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Bag | 0 |
|
$0.1925 | Buy Now |
DISTI #
25M7513
|
Avnet Americas | Overvoltage Protected AC Switch 3-Pin TO-92 Bulk - Bulk (Alt: 25M7513) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 22 Partner Stock |
|
$0.3120 / $0.6920 | Buy Now |
DISTI #
511-ACS108-6SA
|
Mouser Electronics | Triacs Transient Vltg Protected AC Switch RoHS: Compliant | 41 |
|
$0.1760 / $0.6000 | Buy Now |
|
STMicroelectronics | Overvoltage Protected AC switch RoHS: Compliant Min Qty: 1 | 41 |
|
$0.2700 / $0.5900 | Buy Now |
|
Future Electronics | ACS108 Series 600 Vdrm 0.8 A Micro Motor Transient Protected AC Switch - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Box | 0Box |
|
$0.1730 / $0.1850 | Buy Now |
|
Future Electronics | ACS108 Series 600 Vdrm 0.8 A Micro Motor Transient Protected AC Switch - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Box | 0Box |
|
$0.1730 / $0.1850 | Buy Now |
|
Future Electronics | ACS108 Series 600 Vdrm 0.8 A Micro Motor Transient Protected AC Switch - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Bag | 0Bag |
|
$0.1730 / $0.1850 | Buy Now |
|
Future Electronics | ACS108 Series 600 Vdrm 0.8 A Micro Motor Transient Protected AC Switch - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Bag | 0Bag |
|
$0.1730 / $0.1850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS108-6SA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACS108-6SA
STMicroelectronics
Overvoltage Protected AC switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.45 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
This table gives cross-reference parts and alternative options found for ACS108-6SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS108-6SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS108-6SA-TR | Overvoltage Protected AC switch | STMicroelectronics | ACS108-6SA vs ACS108-6SA-TR |