-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sensor, 16 Pin, Plastic/epoxy,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-ACS37002LMCATR-090B5CT-ND
|
DigiKey | 400KHZ, HIGH ACCURACY CURRENT SE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4581 In Stock |
|
$4.4576 / $7.9600 | Buy Now |
DISTI #
250-37002LMCATR090B5
|
Mouser Electronics | Board Mount Current Sensors 400KHZ CURRENT SENSOR WITH VREF AND FAULT RoHS: Compliant | 4466 |
|
$4.5000 / $8.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS37002LMCATR-090B5
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS37002LMCATR-090B5
Allegro MicroSystems LLC
Current Sensor, 16 Pin, Plastic/epoxy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 7.52 mm | |
Body Height | 2.59 mm | |
Body Length or Diameter | 11.29 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.51 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |