Part Details for ACS40US03 by XP Power
Overview of ACS40US03 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACS40US03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6103
|
Newark | Ac/Dc Open Frame Power Supply, Compact, Fixed, 90 V, 264 V, 40 W, 3.3 V, 6 A Rohs Compliant: Yes |Xp Power ACS40US03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
209-ACS40US03
|
Mouser Electronics | Switching Power Supplies PSU, OPEN FRAME 40W 3.3V RoHS: Compliant | 1 |
|
$55.2400 / $65.7700 | Buy Now |
DISTI #
1109805
|
element14 Asia-Pacific | PSU, OPEN PCB, 40W, 3.3V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$57.1921 / $68.2812 | Buy Now |
DISTI #
1109805
|
Farnell | PSU, OPEN PCB, 40W, 3.3V RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 0 |
|
$55.9837 / $66.6484 | Buy Now |
|
Neutron USA | Switching Power Supplies PSU, OPEN FRAME 40W 3.3V | 0 |
|
$139.7600 | Buy Now |
Part Details for ACS40US03
ACS40US03 CAD Models
ACS40US03 Part Data Attributes
|
ACS40US03
XP Power
Buy Now
Datasheet
|
Compare Parts:
ACS40US03
XP Power
PSU, OPEN PCB, 40W, 3.3V; Voltage, output:3.3V; Current, output:6A; Power rating:40W; Voltage, supply min:90V; Voltage, supply max:264V; Length / Height, external:30.48mm; Width, external:50.8mm; Depth, external:101.6mm; Approval RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X7 | |
Length | 101.6 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |