Part Details for ACS40US09 by XP Power
Overview of ACS40US09 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACS40US09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6105
|
Newark | Ac/Dc Open Frame Power Supply, Compact, Fixed, 90 V, 264 V, 40 W, 9 V, 4.45 A Rohs Compliant: Yes |Xp Power ACS40US09 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
209-ACS40US09
|
Mouser Electronics | Switching Power Supplies PSU, OPEN FRAME 40W 9V RoHS: Compliant | 0 |
|
$55.2400 / $59.1900 | Order Now |
DISTI #
1109808
|
element14 Asia-Pacific | PSU, OPEN PCB, 40W, 9V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$58.2343 / $69.3307 | Buy Now |
Part Details for ACS40US09
ACS40US09 CAD Models
ACS40US09 Part Data Attributes
|
ACS40US09
XP Power
Buy Now
Datasheet
|
Compare Parts:
ACS40US09
XP Power
PSU, OPEN PCB, 40W, 9V; Voltage, output:9V; Current, output:4.45A; Power rating:40W; Voltage, supply min:90V; Voltage, supply max:264V; Length / Height, external:30.48mm; Width, external:50.8mm; Depth, external:101.6mm; Approval RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |