Part Details for ACS40US12 by XP Power
Overview of ACS40US12 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACS40US12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K0378
|
Newark | Open Frame Power Supply, Fixed, 90 V, 264 V, 40 W, 12 V, 3.34 A Rohs Compliant: Yes |Xp Power ACS40US12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1109809
|
element14 Asia-Pacific | PSU, OPEN PCB, 40W, 12V RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$58.2343 / $69.3307 | Buy Now |
DISTI #
1109809
|
Farnell | PSU, OPEN PCB, 40W, 12V RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 13 |
|
$56.3958 / $67.3478 | Buy Now |
Part Details for ACS40US12
ACS40US12 CAD Models
ACS40US12 Part Data Attributes
|
ACS40US12
XP Power
Buy Now
Datasheet
|
Compare Parts:
ACS40US12
XP Power
PSU, OPEN PCB, 40W, 12V; Voltage, output:12V; Current, output:3.34A; Power rating:40W; Voltage, supply min:90V; Voltage, supply max:264V; Length / Height, external:30.48mm; Width, external:50.8mm; Depth, external:101.6mm; Approval RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |