Part Details for ACS40US15 by XP Power
Overview of ACS40US15 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACS40US15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6106
|
Newark | Power Supply, Ac-Dc, 15V, 2.67A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):40W, Input Voltage Vac:90V Ac To 264V Ac, Power Supply Output Type:Fixed Rohs Compliant: Yes |Xp Power ACS40US15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$66.0500 / $77.0300 | Buy Now |
DISTI #
209-ACS40US15
|
Mouser Electronics | Switching Power Supplies PSU, OPEN FRAME 40W 15V RoHS: Compliant | 0 |
|
$55.2400 / $59.1900 | Order Now |
DISTI #
1109810
|
element14 Asia-Pacific | PSU, OPEN PCB, 40W, 15V RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$58.2343 / $69.3307 | Buy Now |
DISTI #
1109810
|
Farnell | PSU, OPEN PCB, 40W, 15V RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 7 |
|
$56.4003 / $67.3531 | Buy Now |
|
Neutron USA | Switching Power Supplies PSU, OPEN FRAME 40W 15V | 0 |
|
$139.7600 | Buy Now |
Part Details for ACS40US15
ACS40US15 CAD Models
ACS40US15 Part Data Attributes
|
ACS40US15
XP Power
Buy Now
Datasheet
|
Compare Parts:
ACS40US15
XP Power
PSU, OPEN PCB, 40W, 15V; Voltage, output:15V; Current, output:2.67A; Power rating:40W; Voltage, supply min:90V; Voltage, supply max:264V; Length / Height, external:30.48mm; Width, external:50.8mm; Depth, external:101.6mm; Approval RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |