Part Details for ACS60US05 by XP Power
Overview of ACS60US05 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACS60US05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8197
|
Newark | Psu, Open Frame 60W 5V/ Box Rohs Compliant: Yes |Xp Power ACS60US05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.5300 / $80.3900 | Buy Now |
DISTI #
ACS60US05-ND
|
DigiKey | AC/DC CONVERTER 5V 40W Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.5302 / $80.3900 | Buy Now |
DISTI #
209-ACS60US05
|
Mouser Electronics | Switching Power Supplies PSU, OPEN FRAME 60W 5V RoHS: Compliant | 0 |
|
$67.5300 / $80.3900 | Order Now |
DISTI #
71916277
|
RS | Power Supply, AC-DC, Open Frame, 40W, 5V@8A90-264V In, ACS60 Series | XP Power ACS60US05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$86.9800 | RFQ |
DISTI #
ACS60US05
|
TME | Power supply: switched-mode, open, 60W, 110÷370VDC, 90÷264VAC Min Qty: 1 | 0 |
|
$73.4100 / $78.3000 | RFQ |
Part Details for ACS60US05
ACS60US05 CAD Models
ACS60US05 Part Data Attributes
|
ACS60US05
XP Power
Buy Now
Datasheet
|
Compare Parts:
ACS60US05
XP Power
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |