Part Details for ACS712ELCTR-05B-T by Allegro MicroSystems LLC
Overview of ACS712ELCTR-05B-T by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS712ELCTR-05B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M4764
|
Newark | Ic, Sensor, Current, 5A, Soic8, Quiescent Current:10Ma, Bandwidth:80Khz, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Allegro Microsystems ACS712ELCTR-05B-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4829 |
|
$1.8600 / $2.5300 | Buy Now |
DISTI #
12X9017
|
Newark | Current Sensor, 80Khz, +/- 5A, Soic-8, Full Reel, Quiescent Current:10Ma, Bandwidth:80Khz, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Allegro Microsystems ACS712ELCTR-05B-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
27M3644
|
Newark | Hall Effect Sensor, Soic-8, Quiescent Current:8Ma, Bandwidth:80Khz, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Allegro Microsystems ACS712ELCTR-05B-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
620-1189-1-ND
|
DigiKey | SENSOR CURRENT HALL 5A AC/DC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4705 In Stock |
|
$1.7412 / $3.7300 | Buy Now |
DISTI #
250-712ELCTR05BT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS724/5 RoHS: Compliant | 29345 |
|
$1.8100 / $3.9000 | Buy Now |
|
Bristol Electronics | 684 |
|
RFQ | ||
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO8 | 1 |
|
$3.9768 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO8 | 54 |
|
$1.7550 / $3.5100 | Buy Now |
DISTI #
ACS712ELCTR-05B
|
TME | Sensor: current, SO8, Usup: 4.5÷5.5VDC, ±5A, Temp: -40÷85°C, 185mV/A Min Qty: 1 | 1829 |
|
$3.7500 / $5.5100 | Buy Now |
|
Ameya Holding Limited | Sensor: current, Case: SO8, Usup: 4.5÷5.5VDC, ±5A, Temp: -40÷85°C | 7870 |
|
RFQ |