Part Details for ACS722LLCTR-20AB-T by Allegro MicroSystems LLC
Overview of ACS722LLCTR-20AB-T by Allegro MicroSystems LLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS722LLCTR-20AB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X9068
|
Newark | Current Sensor, 0.009A, Nsoic-8, Quiescent Current:9Ma, Bandwidth:80Khz, Sensor Case Style:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Allegro Microsystems ACS722LLCTR-20AB-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-1637-1-ND
|
DigiKey | SENSOR CURRENT HALL 20A AC/DC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3540 In Stock |
|
$2.6704 / $5.7200 | Buy Now |
DISTI #
250-722LLCTR20ABT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS724/5 RoHS: Compliant | 8541 |
|
$2.6700 / $5.7200 | Buy Now |
DISTI #
V72:2272_06610421
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2317 Container: Cut Strips | Americas - 2169 |
|
$2.5480 / $5.6090 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | CURRENT SENSOR | 8 |
|
$5.1436 / $7.0140 | Buy Now |
|
Quest Components | CURRENT SENSOR | 136 |
|
$7.1775 / $13.0500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 7794 |
|
$4.5923 / $4.9861 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1701 |
|
$3.7000 | Buy Now |