-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH4307
|
Newark | Ic's |Allegro Microsystems ACS773KCB-150B-PFF-T Min Qty: 816 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-ACS773KCB-150B-PFF-T-ND
|
DigiKey | HIGH ACCURACY, HALL-EFFECT CURRE Min Qty: 1632 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9086 | Buy Now |
DISTI #
250-S773KCB-150BPFFT
|
Mouser Electronics | Board Mount Current Sensors HIGH ACCURACY, HALL-EFFECT CURRENT SENSOR IC RoHS: Compliant | 24 |
|
$5.0300 / $9.0800 | Buy Now |
DISTI #
V36:1790_23493116
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 3.3V 5-Pin Case CB-PFF Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2316 | Americas - 1436 |
|
$4.8440 / $6.3530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS773KCB-150B-PFF-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS773KCB-150B-PFF-T
Allegro MicroSystems LLC
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Technology | BICMOS |
This table gives cross-reference parts and alternative options found for ACS773KCB-150B-PFF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS773KCB-150B-PFF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCS1101A2BQDR | ±600V basic isolation, 20Arms 80kHz Hall-effect current sensor with reference 8-SOIC -40 to 125 | Texas Instruments | ACS773KCB-150B-PFF-T vs TMCS1101A2BQDR |
PMCS1101A2BQDR | Precision isolated current sensor with internal reference 8-SOIC -40 to 125 | Texas Instruments | ACS773KCB-150B-PFF-T vs PMCS1101A2BQDR |