-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 15MBps, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8378
|
Newark | Optocoupler, Digital, 2.5Kv, Soic-8, No. Of Channels:2 Channel, Isolation Voltage:2.5Kv, Data Rate:15Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Broadcom ACSL-6210-00RE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1864 |
|
$2.3800 / $3.0300 | Buy Now |
DISTI #
516-1602-5-ND
|
DigiKey | OPTOISO 2.5KV 2CH OPEN COLL 8SO Min Qty: 1 Lead time: 30 Weeks Container: Tube |
5886 In Stock |
|
$2.1093 / $4.9100 | Buy Now |
DISTI #
ACSL-6210-00RE
|
Avnet Americas | Optocoupler Open Collector-OUT DC-IN Dual 8-Pin SOIC Tube - Rail/Tube (Alt: ACSL-6210-00RE) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 660 |
|
$1.9040 / $2.2400 | Buy Now |
DISTI #
630-ACSL-6210-00RE
|
Mouser Electronics | High Speed Optocouplers 3.0V - 5.5V 15MBd RoHS: Compliant | 2564 |
|
$2.1000 / $4.9100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 2925 |
|
$5.4713 / $5.5932 | Buy Now |
DISTI #
SMC-ACSL-6210-00RE
|
Sensible Micro Corporation | Optocoupler, Smd, Dual, Bi-Dir, No. Of Channels:2 Channel, Isolation Voltage:2.5Kv, Data Rate:15Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Svhc:No Svhc (12-Jan-2017), Approval Category:Iec/En/Din En Rohs Compliant: Yes |Broadcom ACSL-6210-00RE RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 68 |
|
$2.1840 | RFQ |
DISTI #
ACSL-6210-00RE
|
EBV Elektronik | Optocoupler Open Collector-OUT DC-IN Dual 8-Pin SOIC Tube (Alt: ACSL-6210-00RE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 29400 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 23500 |
|
$2.6500 / $2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACSL-6210-00RE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACSL-6210-00RE
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 15MBps, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.13 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for ACSL-6210-00RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACSL-6210-00RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACSL-6210-56RE | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, SOIC-8 | Agilent Technologies Inc | ACSL-6210-00RE vs ACSL-6210-56RE |
ACSL-6210-56R | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, SOIC-8 | Agilent Technologies Inc | ACSL-6210-00RE vs ACSL-6210-56R |
ACSL-6210-56R | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, SOIC-8 | Broadcom Limited | ACSL-6210-00RE vs ACSL-6210-56R |
ACSL-6210-56RE | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 15MBps, ROHS COMPLIANT, SOP-8 | Broadcom Limited | ACSL-6210-00RE vs ACSL-6210-56RE |
ACSL-6210-00RE | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOP-8 | Avago Technologies | ACSL-6210-00RE vs ACSL-6210-00RE |