-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 3-Element, 2500V Isolation, 15MBps, ROHS COMPLIANT, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M8235
|
Newark | Optocplr, 3Ch, 15Mbd, 2.5Kv, Soic-16, No. Of Channels:3 Channel, Isolation Voltage:2.5Kv, Data Rate:15Mbaud, Optocoupler Case Style:Soic, No. Of Pins:16Pins, Product Range:Acsl-6Xx0 Series Rohs Compliant: Yes |Broadcom ACSL-6300-00TE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1899 |
|
$2.8700 | Buy Now |
DISTI #
516-3704-ND
|
DigiKey | OPTOISO 2.5KV 3CH OPEN COLL 16SO Min Qty: 1 Lead time: 30 Weeks Container: Tube |
1001 In Stock |
|
$3.1640 / $7.3700 | Buy Now |
DISTI #
ACSL-6300-00TE
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 3-CH 16-Pin SOIC N Tube - Rail/Tube (Alt: ACSL-6300-00TE) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.8560 / $3.3600 | Buy Now |
DISTI #
630-ACSL-6300-00TE
|
Mouser Electronics | High Speed Optocouplers 3.0V - 5.5V 15MBd RoHS: Compliant | 1645 |
|
$3.1600 / $7.3600 | Buy Now |
DISTI #
78393905
|
Verical | Optocoupler Logic-Out Open Collector DC-IN 3-CH 16-Pin SOIC N Tube Min Qty: 18 Package Multiple: 1 | Americas - 560 |
|
$3.7916 / $4.5197 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 500 |
|
$4.8494 / $5.2274 | Buy Now |
DISTI #
ACSL-6300-00TE
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 3-CH 16-Pin SOIC N Tube (Alt: ACSL-6300-00TE) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 800 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 650 |
|
$9.7800 / $10.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACSL-6300-00TE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACSL-6300-00TE
Broadcom Limited
Logic IC Output Optocoupler, 3-Element, 2500V Isolation, 15MBps, ROHS COMPLIANT, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 3 CHANNELS | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 3 | |
Number of Functions | 3 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.195 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN |