Part Details for ACSL-6410-56TE by Broadcom Limited
Overview of ACSL-6410-56TE by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACSL-6410-56TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-ACSL-6410-56TE-ND
|
DigiKey | OPTOISO 2.5KV 4CH OPEN COLL 16SO Min Qty: 150 Lead time: 30 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$4.8700 | Buy Now |
DISTI #
ACSL-6410-56TE-ND
|
DigiKey | OPTOISO 2.5KV 4CH OPEN COLL 16SO Min Qty: 150 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5623 / $4.6701 | Buy Now |
DISTI #
ACSL-6410-56TE
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 4-CH 16-Pin SOIC N Tube - Tape and Reel (Alt: ACSL-6410-56TE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.1344 / $4.8640 | Buy Now |
DISTI #
630-ACSL-6410-56TE
|
Mouser Electronics | High Speed Optocouplers 3.0V - 5.5V 15MBd RoHS: Compliant | 0 |
|
$4.6700 | Order Now |
DISTI #
ACSL-6410-56TE
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 4-CH 16-Pin SOIC N Tube (Alt: ACSL-6410-56TE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3000 |
|
$3.6400 | RFQ |
Part Details for ACSL-6410-56TE
ACSL-6410-56TE CAD Models
ACSL-6410-56TE Part Data Attributes
|
ACSL-6410-56TE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACSL-6410-56TE
Broadcom Limited
Logic IC Output Optocoupler, 4-Element, 2500V Isolation, 15MBps, ROHS COMPLIANT, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 4 CHANNELS | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
Number of Functions | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for ACSL-6410-56TE
This table gives cross-reference parts and alternative options found for ACSL-6410-56TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACSL-6410-56TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACSL-6410-56T | Logic IC Output Optocoupler, 4-Element, 2500V Isolation, SOIC-16 | Agilent Technologies Inc | ACSL-6410-56TE vs ACSL-6410-56T |
ACSL-6410-56TE | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOP-16 | Avago Technologies | ACSL-6410-56TE vs ACSL-6410-56TE |