-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage protected AC switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10417-1-ND
|
DigiKey | TRIAC SENS GATE 800V 6A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1800 In Stock |
|
$0.5509 / $1.4700 | Buy Now |
DISTI #
ACST610-8GTR
|
Avnet Americas | Thyristor TRIAC 800V 47A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: ACST610-8GTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6137 / $0.6401 | Buy Now |
DISTI #
511-ACST610-8GTR
|
Mouser Electronics | Triacs AC POWER SWITCH 6 AMP LOAD <10 mA RoHS: Compliant | 0 |
|
$0.5500 / $1.4700 | Order Now |
|
STMicroelectronics | Overvoltage protected AC switch RoHS: Compliant Min Qty: 1 | 0 |
|
$0.7800 / $1.4400 | Buy Now |
|
Future Electronics | ACST610 Series 800 Vdrm 6 A Overvoltage Protected AC Switch SMT - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5650 / $0.6100 | Buy Now |
DISTI #
ACST610-8GTR
|
Avnet Americas | Thyristor TRIAC 800V 47A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: ACST610-8GTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6137 / $0.6401 | Buy Now |
|
Ameya Holding Limited | ACST610 Series 800 Vdrm 6 A Overvoltage Protected AC Switch SMT - D2PAK | 800 |
|
RFQ | |
DISTI #
ACST610-8GTR
|
Avnet Americas | Thyristor TRIAC 800V 47A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: ACST610-8GTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6137 / $0.6401 | Buy Now |
DISTI #
ACST610-8GTR
|
Avnet Silica | Thyristor TRIAC 800V 47A 3-Pin(2+Tab) D2PAK T/R (Alt: ACST610-8GTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | Silica - 1000 |
|
Buy Now | |
|
Chip Stock | 251 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACST610-8GTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACST610-8GTR
STMicroelectronics
Overvoltage protected AC switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 25 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.02 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | TRIAC |
This table gives cross-reference parts and alternative options found for ACST610-8GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACST610-8GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACST610-8G | Overvoltage protected AC switch | STMicroelectronics | ACST610-8GTR vs ACST610-8G |