Part Details for ACT102H-600D,118 by NXP Semiconductors
Overview of ACT102H-600D,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ACT102H-600D,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ACT102H-600D,118-ND
|
DigiKey | IC AC THYRIST PWR SWITCH 8SO Min Qty: 1989 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
649660 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | WeEn - ACT102H-600D - AC Thyristors - SO8 RoHS: Compliant Status: Active Min Qty: 1 | 649660 |
|
$0.1295 / $0.1524 | Buy Now |
Part Details for ACT102H-600D,118
ACT102H-600D,118 CAD Models
ACT102H-600D,118 Part Data Attributes
|
ACT102H-600D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ACT102H-600D,118
NXP Semiconductors
ACT102H-600D
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 0.9 V | |
Holding Current-Max | 20 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.2 mA | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 0.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | TRIAC |