Part Details for ACT102H-600D,118 by WeEn Semiconductor Co Ltd
Overview of ACT102H-600D,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ACT102H-600D,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8793
|
Newark | Triac, 600 V, 5 Ma, 200 Ma, 8 A, 900 Mv Rohs Compliant: Yes |Ween Semiconductors ACT102H-600D,118 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1495 |
|
$0.1590 / $0.2220 | Buy Now |
DISTI #
1740-1000-1-ND
|
DigiKey | TRIAC SENS GATE 600V 0.2A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1306 / $0.4600 | Buy Now |
DISTI #
ACT102H-600D,118
|
Avnet Americas | Thyristor TRIAC 600V 8.8A 8-Pin SO T/R - Tape and Reel (Alt: ACT102H-600D,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1425 | Buy Now |
DISTI #
771-ACT102H600D118
|
Mouser Electronics | Triacs 600V 0.2A +125C RoHS: Compliant | 5710 |
|
$0.1290 / $0.1700 | Buy Now |
DISTI #
ACT102H-600D,118
|
Avnet Americas | Thyristor TRIAC 600V 8.8A 8-Pin SO T/R - Tape and Reel (Alt: ACT102H-600D,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1425 | Buy Now |
DISTI #
ACT102H-600D.118
|
TME | Thyristor: AC switch, 600V, Ifmax: 0.2A, Igt: 5mA, SO8, SMD Min Qty: 1 | 1677 |
|
$0.1420 / $0.2140 | Buy Now |
DISTI #
ACT102H-600D,118
|
Avnet Americas | Thyristor TRIAC 600V 8.8A 8-Pin SO T/R - Tape and Reel (Alt: ACT102H-600D,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1425 | Buy Now |
DISTI #
ACT102H-600D,118
|
Avnet Silica | Thyristor TRIAC 600V 8.8A 8-Pin SO T/R (Alt: ACT102H-600D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days | Silica - 22500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TRIAC SENS GATE 600V 0.2A 8SO | 437 |
|
$0.3846 / $0.4022 | Buy Now |
DISTI #
ACT102H-600D,118
|
EBV Elektronik | Thyristor TRIAC 600V 8.8A 8-Pin SO T/R (Alt: ACT102H-600D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days | EBV - 5000 |
|
Buy Now |
Part Details for ACT102H-600D,118
ACT102H-600D,118 CAD Models
ACT102H-600D,118 Part Data Attributes
|
ACT102H-600D,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ACT102H-600D,118
WeEn Semiconductor Co Ltd
TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN | |
Trigger Device Type | TRIAC |