Part Details for ACT108-600E,412 by WeEn Semiconductor Co Ltd
Overview of ACT108-600E,412 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for ACT108-600E,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1405-ND
|
DigiKey | TRIAC SENS GATE 600V 0.8A TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1517 | Buy Now |
DISTI #
771-ACT108-600E412
|
Mouser Electronics | Triacs IC AC THYRIST PWR SW RoHS: Compliant | 0 |
|
$0.1320 / $0.1430 | Order Now |
DISTI #
ACT108-600E.412
|
TME | Thyristor: AC switch, 600V, Ifmax: 0.8A, Igt: 10mA, TO92, THT, bulk Min Qty: 1 | 0 |
|
$0.1790 / $0.7760 | RFQ |
DISTI #
ACT108-600E,412
|
Avnet Silica | ACT108-600E/TO-92/BULK// (Alt: ACT108-600E,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ACT108-600E,412
ACT108-600E,412 CAD Models
ACT108-600E,412 Part Data Attributes:
|
ACT108-600E,412
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ACT108-600E,412
WeEn Semiconductor Co Ltd
TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | TRIAC |