Part Details for ACT81460VM104.E3 by Qorvo
Overview of ACT81460VM104.E3 by Qorvo
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACT81460VM104.E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACT81460VM104.E3
|
Avnet Americas | FILM CAP MKT SILVER 3.3MF 10% 250VDC LS 15MM - Waffle Pack (Alt: ACT81460VM104.E3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
B32562J3335K000
|
Avnet Americas | FILM CAP MKT SILVER 3.3MF 10% 250VDC LS 15MM - Bulk (Alt: B32562J3335K000) Min Qty: 600 Package Multiple: 600 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3931 | Buy Now |
DISTI #
ACT81460VM104.E3
|
Avnet Americas | FILM CAP MKT SILVER 3.3MF 10% 250VDC LS 15MM - Waffle Pack (Alt: ACT81460VM104.E3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
B32562J3335K000
|
Avnet Americas | FILM CAP MKT SILVER 3.3MF 10% 250VDC LS 15MM - Bulk (Alt: B32562J3335K000) Min Qty: 600 Package Multiple: 600 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3931 | Buy Now |