Part Details for ACT85610QX101-T by Qorvo
Overview of ACT85610QX101-T by Qorvo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACT85610QX101-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACT85610QX101-T
|
Avnet Americas | Multi Function Power Management IC Buck 2.7V to 14V 52-Pin FCQFN T/R - Bag (Alt: ACT85610QX101-T) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$7.4600 / $11.3000 | Buy Now |
DISTI #
107-ACT85610QX101-T
|
Mouser Electronics | Power Management Specialized - PMIC 31V PLP + 12V PMIC for SSDs RoHS: Compliant | 103 |
|
$9.2200 / $11.3000 | Buy Now |
|
LCSC | QFN-52L(6x6) Power Management Specialized - PMIC ROHS | 100 |
|
$7.4490 / $10.0694 | Buy Now |
Part Details for ACT85610QX101-T
ACT85610QX101-T CAD Models
ACT85610QX101-T Part Data Attributes:
|
ACT85610QX101-T
Qorvo
Buy Now
Datasheet
|
Compare Parts:
ACT85610QX101-T
Qorvo
Power Supply Management Circuit, Adjustable, 12 Channel, FCQFN-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | HVQCCN, LCC52,.24SQ,16 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | ALSO REQUIRE SUPPLY FROM 3V TO 31V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N52 | |
Length | 6 mm | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC52,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |