Part Details for ACT88325VA101-T by Qorvo
Overview of ACT88325VA101-T by Qorvo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACT88325VA101-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACT88325VA101-T
|
Avnet Americas | Multi Function Power Management IC Buck 2.7V to 5.5V 36-Pin WLCSP T/R - Tape and Reel (Alt: ACT88325VA101-T) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.1600 / $3.2800 | Buy Now |
DISTI #
107-ACT88325VA101-T
|
Mouser Electronics | Power Management Specialized - PMIC Advanced PMIC with Bypass Switch RoHS: Compliant | 2655 |
|
$1.8200 / $3.2800 | Buy Now |
DISTI #
ACT88325VA101-T
|
Avnet Americas | Multi Function Power Management IC Buck 2.7V to 5.5V 36-Pin WLCSP T/R - Tape and Reel (Alt: ACT88325VA101-T) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.1600 / $3.2800 | Buy Now |
Part Details for ACT88325VA101-T
ACT88325VA101-T CAD Models
ACT88325VA101-T Part Data Attributes:
|
ACT88325VA101-T
Qorvo
Buy Now
Datasheet
|
Compare Parts:
ACT88325VA101-T
Qorvo
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B36 | |
Length | 3.028 mm | |
Number of Channels | 9 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X7,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.59 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | 2.6 | |
Width | 2.778 mm |