Part Details for ACTT12-800CQ by WeEn Semiconductor Co Ltd
Overview of ACTT12-800CQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ACTT12-800CQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACTT12-800CQ-ND
|
DigiKey | TRIAC 800V 12A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4189 | Buy Now |
DISTI #
ACTT12-800CQ
|
Avnet Americas | Thyristor TRIAC 120A 3-Pin TO-220AB Rail Pack - Bulk (Alt: ACTT12-800CQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4350 | Buy Now |
DISTI #
771-ACTT12-800CQ
|
Mouser Electronics | Triacs AV Thyristor Triac Power Switch RoHS: Compliant | 0 |
|
$0.3630 / $0.3800 | Order Now |
DISTI #
ACTT12-800CQ
|
Avnet Americas | Thyristor TRIAC 120A 3-Pin TO-220AB Rail Pack - Bulk (Alt: ACTT12-800CQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4350 | Buy Now |
Part Details for ACTT12-800CQ
ACTT12-800CQ CAD Models
ACTT12-800CQ Part Data Attributes:
|
ACTT12-800CQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ACTT12-800CQ
WeEn Semiconductor Co Ltd
Snubberless TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | SNUBBERLESS TRIAC |