Part Details for ACTT4X-800C/DGQ by WeEn Semiconductor Co Ltd
Overview of ACTT4X-800C/DGQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACTT4X-800C/DGQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-ACTT4X-800C/DGQ-ND
|
DigiKey | TRIAC SENS GATE 800V 4A TO220F Min Qty: 1 Lead time: 8 Weeks Container: Tube |
7985 In Stock |
|
$0.2611 / $0.7800 | Buy Now |
DISTI #
ACTT4X-800C/DGQ
|
Avnet Americas | TRIAC 1.7V 800V 10uA 3-Pin TO-220F Rail - Rail/Tube (Alt: ACTT4X-800C/DGQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2820 | Buy Now |
DISTI #
771-ACTT4X-800C/DGQ
|
Mouser Electronics | Triacs ACTT4X-800C/DG/TO-220F/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$0.2610 / $0.2810 | Order Now |
DISTI #
ACTT4X-800C/DGQ
|
Avnet Silica | TRIAC 1.7V 800V 10uA 3-Pin TO-220F Rail (Alt: ACTT4X-800C/DGQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ACTT4X-800C/DGQ
|
EBV Elektronik | TRIAC 1.7V 800V 10uA 3-Pin TO-220F Rail (Alt: ACTT4X-800C/DGQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$0.3716 / $0.4016 | Buy Now |
Part Details for ACTT4X-800C/DGQ
ACTT4X-800C/DGQ CAD Models
ACTT4X-800C/DGQ Part Data Attributes
|
ACTT4X-800C/DGQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ACTT4X-800C/DGQ
WeEn Semiconductor Co Ltd
TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-09-06 |