Part Details for ACTT6B-800E,118 by WeEn Semiconductor Co Ltd
Overview of ACTT6B-800E,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3800EFE#TRPBF | Analog Devices | Hi-V Sync C Mode Buck Cntr | |
LTC7800EUDC#TRPBF | Analog Devices | L IQ , 60V, Hi Freq Sync Buck | |
LT3800EFE#PBF | Analog Devices | Hi-V Sync C Mode Buck Cntr |
Price & Stock for ACTT6B-800E,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1005-1-ND
|
DigiKey | TRIAC SENS GATE 800V 6A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5590 In Stock |
|
$0.3664 / $0.9800 | Buy Now |
DISTI #
ACTT6B-800E,118
|
Avnet Americas | Thyristor TRIAC 800V 56A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: ACTT6B-800E,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3990 | Buy Now |
DISTI #
771-ACTT6B-800E118
|
Mouser Electronics | Triacs AC Thyristor Triac power switch RoHS: Compliant | 18134 |
|
$0.3660 / $0.9700 | Buy Now |
DISTI #
67460185
|
Verical | TRIAC 800V 56A 3-Pin(2+Tab) D2PAK T/R Min Qty: 3200 Package Multiple: 3200 Date Code: 2312 | Americas - 3200 |
|
$0.5472 | Buy Now |
DISTI #
ACTT6B-800E.118
|
TME | Thyristor: AC switch, 800V, Ifmax: 6A, Igt: 10mA, D2PAK, SMD Min Qty: 1 | 834 |
|
$0.4350 / $0.7810 | Buy Now |
DISTI #
ACTT6B-800E,118
|
Avnet Silica | Thyristor TRIAC 800V 56A 3-Pin(2+Tab) D2PAK T/R (Alt: ACTT6B-800E,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ACTT6B-800E,118
|
EBV Elektronik | Thyristor TRIAC 800V 56A 3-Pin(2+Tab) D2PAK T/R (Alt: ACTT6B-800E,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACTT6B-800E,118
ACTT6B-800E,118 CAD Models
ACTT6B-800E,118 Part Data Attributes
|
ACTT6B-800E,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ACTT6B-800E,118
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 25 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
On-State Voltage-Max | 1.7 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | TRIAC |