Part Details for ACTT8B-800CTNJ by WeEn Semiconductor Co Ltd
Overview of ACTT8B-800CTNJ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ACTT8B-800CTNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACTT8B-800CTNJ-ND
|
DigiKey | TRIAC 800V 8A D2PAK Min Qty: 5600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3995 / $0.4189 | Buy Now |
DISTI #
ACTT8B-800CTNJ
|
Avnet Americas | Thyristor TRIAC 3-Pin D2PAK T/R - Tape and Reel (Alt: ACTT8B-800CTNJ) Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4350 | Buy Now |
DISTI #
771-ACTT8B-800CTNJ
|
Mouser Electronics | Triacs AC Thyristor Triac Power Switch RoHS: Compliant | 0 |
|
$0.3990 / $1.0500 | Order Now |
DISTI #
ACTT8B-800CTNJ
|
TME | Thyristor: AC switch, 800V, Ifmax: 8A, Igt: 35mA, D2PAK, SMD Min Qty: 1 | 0 |
|
$0.4880 / $0.7720 | RFQ |
DISTI #
ACTT8B-800CTNJ
|
Avnet Silica | (Alt: ACTT8B-800CTNJ) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ACTT8B-800CTNJ
|
EBV Elektronik | (Alt: ACTT8B-800CTNJ) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |