Part Details for ACURB201-HF by Comchip Technology Corporation Ltd
Overview of ACURB201-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ACURB201-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACURB201-HF-ND
|
DigiKey | DIODE GEN PURP 50V 2A DO214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1222 / $0.1456 | Buy Now |
DISTI #
750-ACURB201-HF
|
Mouser Electronics | Rectifiers 50V 2A RoHS: Compliant | 0 |
|
$0.1220 / $0.4300 | Order Now |
|
NAC | AUTOMOTIVE DIODE GEN PURP 50V 2A DO214AA SMB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1378 / $0.3421 | Buy Now |
Part Details for ACURB201-HF
ACURB201-HF CAD Models
ACURB201-HF Part Data Attributes:
|
ACURB201-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACURB201-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-05-03 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ACURB201-HF
This table gives cross-reference parts and alternative options found for ACURB201-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACURB201-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2ABF | Rectifier Diode, | Rectron Semiconductor | ACURB201-HF vs ES2ABF |
SS25LHMTG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ACURB201-HF vs SS25LHMTG |
RS2AF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ACURB201-HF vs RS2AF |
SS25F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMAF, 2 PIN | Galaxy Microelectronics | ACURB201-HF vs SS25F |
S2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, | Frontier Electronics Co Ltd | ACURB201-HF vs S2A |
SS25 | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ACURB201-HF vs SS25 |
SS25A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA, 2 PIN | Galaxy Microelectronics | ACURB201-HF vs SS25A |
GS2AF3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ACURB201-HF vs GS2AF3 |
ES2AAF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ACURB201-HF vs ES2AAF5 |
SR25UF_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMAF, 2 PIN | PanJit Semiconductor | ACURB201-HF vs SR25UF_R2_00001 |