Part Details for ACURN105-HF by Comchip Technology Corporation Ltd
Overview of ACURN105-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACURN105-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1645-1-ND
|
DigiKey | DIODE GEN PURP 1KV 1A 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11859 In Stock |
|
$0.1193 / $0.4200 | Buy Now |
DISTI #
750-ACURN105-HF
|
Mouser Electronics | Rectifiers 1A 1000V AEC-Q101 RoHS: Compliant | 2990 |
|
$0.1190 / $0.4200 | Buy Now |
|
NAC | AUTOMOTIVE DIODE ULTRAFAST RECT 1KV 1A 1206 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1346 / $0.3341 | Buy Now |
Part Details for ACURN105-HF
ACURN105-HF CAD Models
ACURN105-HF Part Data Attributes
|
ACURN105-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACURN105-HF
Comchip Technology Corporation Ltd
DIODE GEN PURP 1KV 1A 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | LOW POWER LOSS | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ACURN105-HF
This table gives cross-reference parts and alternative options found for ACURN105-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACURN105-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM107F-T | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | ACURN105-HF vs FFM107F-T |
RS1010FL-T1-LF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Won-Top Electronics Co Ltd | ACURN105-HF vs RS1010FL-T1-LF |
GR1MF1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ACURN105-HF vs GR1MF1 |
RS1MDFQ-13 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Diodes Incorporated | ACURN105-HF vs RS1MDFQ-13 |
1C5622-R | 1A, 1000V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | ACURN105-HF vs 1C5622-R |
HS1MF3 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ACURN105-HF vs HS1MF3 |
RS1MSWFQ-7 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Diodes Incorporated | ACURN105-HF vs RS1MSWFQ-7 |
S1M-F | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ACURN105-HF vs S1M-F |
GS1MG-SMAF-R | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Unisonic Technologies Co Ltd | ACURN105-HF vs GS1MG-SMAF-R |
RS1010FLK-CA2F-R | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, LEAD FREE PACKAGE-2 | Unisonic Technologies Co Ltd | ACURN105-HF vs RS1010FLK-CA2F-R |