Part Details for ACW0219-0.50-6(NS) by TE Connectivity
Overview of ACW0219-0.50-6(NS) by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ACW0219-0.50-6(NS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4321763001
|
Avnet Americas | Cable 1Conductor 0.5mm2 Bare Copper Blue 50V (Alt: 4321763001) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0.4285 / $1.1735 | Buy Now | |
|
Master Electronics | 0 |
|
$0.4285 / $1.1735 | Buy Now |
Part Details for ACW0219-0.50-6(NS)
ACW0219-0.50-6(NS) CAD Models
ACW0219-0.50-6(NS) Part Data Attributes:
|
ACW0219-0.50-6(NS)
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACW0219-0.50-6(NS)
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, 50V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | PRIMARY WIRE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Diameter | 1.5 mm | |
IEC Conformance | NO | |
Insulator Material | POLYALKENE | |
Jacket Material | POLYVINYLIDENE DIFLUORIDE | |
Length | 10000 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 50 V | |
Resistance | 0.037 Ω | |
Shielding | NO | |
Stranding | 19X0.19 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |