Part Details for ACZRV5256B-HF by Comchip Technology Corporation Ltd
Overview of ACZRV5256B-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ACZRV5256B-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ACZRV5256B-HFTR-ND
|
DigiKey | AUTOMOTIVE DIODE ZENER 30V 200MW Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0236 / $0.0418 | Buy Now |
DISTI #
750-ACZRV5256B-HF
|
Mouser Electronics | Zener Diodes AUTOMOTIVE DIODE ZENER 30V 200MW SOD-323 RoHS: Compliant | 0 |
|
$0.0280 / $0.2300 | Order Now |
|
NAC | Zener Diode RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0630 | Buy Now |
Part Details for ACZRV5256B-HF
ACZRV5256B-HF CAD Models
ACZRV5256B-HF Part Data Attributes:
|
ACZRV5256B-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACZRV5256B-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |