Part Details for AD-1377-CRIMP-TOOL-3-CVTY by TE Connectivity
Overview of AD-1377-CRIMP-TOOL-3-CVTY by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-1377-CRIMP-TOOL-3-CVTY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K7793
|
Newark | Hand Crimp Tool, Crimp Tool Type:Hand, For Use With:Amp 26-12Awg Splices, Product Range:-, Crimp Size:26Awg To 12Awg, Length:8.56" Rohs Compliant: Yes |Raychem Te Connectivity AD-1377-CRIMP-TOOL-3-CVTY Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.8000 / $230.4000 | Buy Now |
DISTI #
RYC3-1197673-0
|
Interstate Connecting Components | AD-1377-CRIMP-TOOL-3-CVTY 992008-000, CRIMP TOOL | 0 |
|
$264.7059 / $268.6568 | Buy Now |
DISTI #
000000000001101234
|
Sager | Crimpers / Crimping Tools AD-1377-CRIMP-TOOL-3 CVTY Min Qty: 1 | 0 |
|
$225.0000 / $242.3100 | Buy Now |
|
Neutron USA | Hand Crimper, Ratchet, 26-12 AWG, Splices, L: 8.56", (217mm), For MiniSeal splices | 0 |
|
$689.3600 | Buy Now |
Part Details for AD-1377-CRIMP-TOOL-3-CVTY
AD-1377-CRIMP-TOOL-3-CVTY CAD Models
AD-1377-CRIMP-TOOL-3-CVTY Part Data Attributes:
|
AD-1377-CRIMP-TOOL-3-CVTY
TE Connectivity
Buy Now
|
Compare Parts:
AD-1377-CRIMP-TOOL-3-CVTY
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |