Part Details for AD-1377-P-E118-TOR-SPRNG by TE Connectivity
Overview of AD-1377-P-E118-TOR-SPRNG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-1377-P-E118-TOR-SPRNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M0251
|
Newark | Ad-1377-P-E118-Tor-Sprng |Raychem Te Connectivity AD-1377-P-E118-TOR-SPRNG Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0000 / $31.4400 | Buy Now |
DISTI #
AD-1377-P-E118-TOR-SPRNG-ND
|
DigiKey | AD-1377-P-E118-TOR-SPRNG Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
48 In Stock |
|
$37.5720 / $43.6300 | Buy Now |
|
Onlinecomponents.com | AD-1377-P-E118-TOR-SPRNG RoHS: Compliant |
49 In Stock |
|
$31.7600 / $55.3500 | Buy Now |
DISTI #
78823013
|
Verical | Tools and Accessories, Torsion Spring RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 47 |
|
$45.0580 / $69.4479 | Buy Now |
DISTI #
77313679
|
Verical | Tools and Accessories, Torsion Spring RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$62.9571 / $65.7761 | Buy Now |
DISTI #
994123-000
|
TTI | Crimpers / Crimping Tools AD-1377-P-E118-TOR-S Min Qty: 52 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.3400 / $32.4800 | Buy Now |
DISTI #
000000000001128644
|
Sager | Cable Mounting & Accessories AD-1377-P-E118-TOR-SPRNG Min Qty: 1 | 0 |
|
$33.6000 / $42.0000 | Buy Now |
|
Master Electronics | AD-1377-P-E118-TOR-SPRNG RoHS: Compliant |
49 In Stock |
|
$31.7600 / $55.3500 | Buy Now |