Part Details for AD-FMCOMMS4-EBZ by Analog Devices Inc
Overview of AD-FMCOMMS4-EBZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-FMCOMMS4-EBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8148
|
Newark | Evaluation Board, Rf Agile Transceiver, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ad9364Bbcz, Kit Application Type:Rf/If, Application Sub Type:Rf Agile Transceiver, Product Range:- Rohs Compliant: Yes |Analog Devices AD-FMCOMMS4-EBZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$556.2800 | Buy Now |
DISTI #
AD-FMCOMMS4-EBZ-ND
|
DigiKey | EVAL BOARD SOFTWARE DEFINE RADIO Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$557.1500 | Buy Now |
DISTI #
584-AD-FMCOMMS4-EBZ
|
Mouser Electronics | RF Development Tools AD9364 Software Development board RoHS: Compliant | 36 |
|
$534.8800 | Buy Now |
|
Analog Devices Inc | AD9364 Software Development bo Min Qty: 1 Package Multiple: 1 | 599 |
|
$557.1500 | Buy Now |
DISTI #
26617698
|
Verical | 70 MHz to 6 GHz wideband software defined radio board based on AD9364 with the FMC connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 598 |
|
$586.4737 | Buy Now |
|
Ameya Holding Limited | AD-FMCOMMS4-EBZ, 数据转换器,电源管理,RF/IF IC,Wi-Fi 开发套件 | 599 |
|
RFQ | |
DISTI #
AD-FMCOMMS4-EBZ
|
Richardson RFPD | WIDEBAND RF TRANSCEIVER EVAL BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$534.8700 | Buy Now |
Part Details for AD-FMCOMMS4-EBZ
AD-FMCOMMS4-EBZ CAD Models
AD-FMCOMMS4-EBZ Part Data Attributes:
|
AD-FMCOMMS4-EBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
AD-FMCOMMS4-EBZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |