Part Details for AD-NJMCXJ-2 by Amphenol RF
Overview of AD-NJMCXJ-2 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-NJMCXJ-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8801
|
Newark | Rf Adaptor, N Jack-Mcx Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:Mcx, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf AD-NJMCXJ-2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2000 / $48.5300 | Buy Now |
DISTI #
115-AD-NJMCXJ-2-ND
|
DigiKey | TYPE N BHD JACK TO MCX JACK ADAP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
22 In Stock |
|
$41.5765 / $51.5900 | Buy Now |
DISTI #
AMRAD-NJMCXJ-2
|
Heilind Electronics | N-TYPE JACK TO MCX JACK ADAPTE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Type N-MCX Adapter 0Hz to 6GHz 50Ohm ST RCP/RCP Gold Single RoHS: Compliant | 5 Factory Stock |
|
$42.3900 / $61.5000 | Buy Now |
DISTI #
AD-NJMCXJ-2
|
TME | Adapter, MCX female,N female, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$44.7200 / $63.8800 | RFQ |
DISTI #
AMRAD-NJMCXJ-2
|
Interstate Connecting Components | N-TYPE JACK TO MCX JACK ADAPTE | 0 |
|
Buy Now | |
DISTI #
AD-NJMCXJ-2
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$36.9700 / $40.1400 | Buy Now |
DISTI #
3409085
|
element14 Asia-Pacific | RF ADAPTOR, N JACK-MCX JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$42.5437 / $47.6002 | Buy Now |
DISTI #
3409085
|
Farnell | RF ADAPTOR, N JACK-MCX JACK, 50 OHM RoHS: Compliant Min Qty: 25 Lead time: 28 Weeks, 5 Days Container: Each | 0 |
|
$40.9107 / $51.9750 | Buy Now |
|
Master Electronics | Conn Type N-MCX Adapter 0Hz to 6GHz 50Ohm ST RCP/RCP Gold Single RoHS: Compliant | 5 Factory Stock |
|
$42.3900 / $61.5000 | Buy Now |