Part Details for AD-NPMCXJ-2 by Amphenol RF
Overview of AD-NPMCXJ-2 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-NPMCXJ-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9580
|
Newark | Rf Adapter, N Plug-Mcx Jack, 75 Ohm, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:Mcx, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:75Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf AD-NPMCXJ-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$59.3800 | Buy Now |
DISTI #
115-AD-NPMCXJ-2-ND
|
DigiKey | N PLUG TO MCX JACK 75 OHM 12G Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.2925 / $90.9500 | Buy Now |
DISTI #
AMRAD-NPMCXJ-2
|
Heilind Electronics | N-TYPE PLUG TO MCX JACK ADAPTE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Type N-MCX Adapter 0Hz to 12GHz 75Ohm ST PL/RCP Gold RoHS: Compliant | 19 Factory Stock |
|
$61.8300 / $117.1600 | Buy Now |
DISTI #
AMRAD-NPMCXJ-2
|
Interstate Connecting Components | N-TYPE PLUG TO MCX JACK ADAPTE | 0 |
|
Buy Now | |
DISTI #
3276421
|
element14 Asia-Pacific | RF ADAPTER, N PLUG-MCX JACK, 75 OHM RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$73.5946 / $91.3107 | Buy Now |
DISTI #
3276421
|
Farnell | RF ADAPTER, N PLUG-MCX JACK, 75 OHM RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 3 Days Container: Each | 18 |
|
$89.2460 / $108.0506 | Buy Now |
|
Master Electronics | Conn Type N-MCX Adapter 0Hz to 12GHz 75Ohm ST PL/RCP Gold RoHS: Compliant | 19 Factory Stock |
|
$61.8300 / $117.1600 | Buy Now |
DISTI #
57906.1
|
TestEquity LLC | Amphenol RF AD-NPMCXJ-2 Adapter, N-Type Plug to MCX Jack, Straight, 75 Ohm | 0 |
|
$67.2900 | Buy Now |