Part Details for AD-NPNP-2 by Amphenol RF
Overview of AD-NPNP-2 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-NPNP-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AH2846
|
Newark | Rf Adapter, N Plug-N Plug, 50 Ohm, 18Ghz, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:N, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Amphenol Rf AD-NPNP-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$49.1900 | Buy Now |
DISTI #
115-AD-NPNP-2-ND
|
DigiKey | 18 GHZ TYPE N PLUG TO PLUG LOW P Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$60.2808 / $74.8000 | Buy Now |
DISTI #
V99:2348_24275116
|
Arrow Electronics | Conn Type N Adapter 0Hz to 18GHz 50Ohm ST PL/PL Silver Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2018 | Americas - 16 |
|
$28.0800 / $38.5217 | Buy Now |
DISTI #
71938686
|
RS | Adapter,18 Ghz Type N Plug to Plug Low PIM | Amphenol RF AD-NPNP-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$54.7300 / $71.0800 | Buy Now |
DISTI #
AMRAD-NPNP-2
|
Heilind Electronics | N-TYPE PLUG TO N-TYPE PLUG ADA | Americas - 11 in Stock |
|
$53.3125 / $65.3282 | Buy Now |
|
Onlinecomponents.com | Conn Type N Adapter 0Hz to 18GHz 50Ohm ST PL/PL Silver RoHS: Compliant | 0 |
|
$45.3700 / $73.6000 | Buy Now |
DISTI #
AMRAD-NPNP-2
|
Interstate Connecting Components | N-TYPE PLUG TO N-TYPE PLUG ADA | 3 |
|
$53.3125 / $65.3282 | Buy Now |
DISTI #
AD-NPNP-2
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$49.3200 / $53.6100 | Buy Now |
DISTI #
57907.1
|
TestEquity LLC | Amphenol RF AD-NPNP-2 Adapter, N-Type Plug to N-Type Plug, Straight, 50 Ohm | 0 |
|
$56.4300 | Buy Now |