Part Details for AD-PL-6472WLPM4 by ADVITI
Overview of AD-PL-6472WLPM4 by ADVITI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD-PL-6472WLPM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD-PL-6472WLPM4
|
TME | Lamp: plafond, 230VAC, 30W, 3225lm, 120°, 4000K, CRImin: 80, IP65 Min Qty: 1 | 0 |
|
$22.0100 / $25.0900 | RFQ |