Part Details for AD0412UB-D71GP by ADDA USA Corporation
Overview of AD0412UB-D71GP by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD0412UB-D71GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315431
|
Jameco Electronics | Tubeaxial Fan 40x40x15mm 12VDC Brushless 12" Wires 11 CFM Min Qty: 1 Container: Each | 88 |
|
$6.9500 / $8.9500 | Buy Now |