Part Details for AD0424HB-C50 by ADDA USA Corporation
Overview of AD0424HB-C50 by ADDA USA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD0424HB-C50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58P0769
|
Newark | Axial Fan, 40Mm, 24Vdc, 70Ma, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:8.802Cfm, Noise Rating:36Dba, Power Rating:2.16W, Rated Speed:7800Rpm Rohs Compliant: Yes |Adda AD0424HB-C50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 501 |
|
$9.9800 / $13.4100 | Buy Now |
|
Future Electronics | AD Series 7800 RPM 40 x 40 x 20 mm 10.1 CFM 24 V Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 175 | 0 |
|
$5.7500 | Buy Now |