Part Details for AD1212HB-A70GL by ADDA USA Corporation
Overview of AD1212HB-A70GL by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1212HB-A70GL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82B3055
|
Bürklin Elektronik | DC axial fan, 12 V, 120 x 120 x 25 mm, 149.4 m³/h, 39.1 dB, ball bearing, ADDA, AD1212HB-A70GL Min Qty: 1 | 9 |
|
$12.0002 / $16.1270 | Buy Now |