Part Details for AD1312HB-F51 by ADDA USA Corporation
Overview of AD1312HB-F51 by ADDA USA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AD1312HB-F51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58P0899
|
Newark | Axial Fan, 127Mm, 12Vdc, 161.172Cfm, 53Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:127Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:161.172Cfm, Noise Rating:53Dba, Power Rating:7.8W Rohs Compliant: Yes |Adda AD1312HB-F51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 236 |
|
$16.4500 | Buy Now |
DISTI #
32356553
|
Verical | AD1312HB-F51 Min Qty: 4 Package Multiple: 1 | Americas - 236 |
|
$19.7224 / $22.6606 | Buy Now |