-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 121 dB typical SNR, Sigma-Delta A/D converter with Integrated PGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06208028
|
Arrow Electronics | 2-Channel Single ADC Delta-Sigma 256ksps 24-bit Serial 28-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2227 | Americas - 92 |
|
$166.3000 | Buy Now |
DISTI #
V36:1790_06208028
|
Arrow Electronics | 2-Channel Single ADC Delta-Sigma 256ksps 24-bit Serial 28-Pin PLCC Tube RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 10 Weeks Date Code: 1909 | Americas - 1 |
|
$37.8200 / $155.3177 | Buy Now |
|
Rochester Electronics | AD1555 - 24-Bit Sigma-Delta ADC with Low-Noise PGA RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9 |
|
$160.7600 / $189.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD1555BPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1555BPZ
Analog Devices Inc
24-Bit, 121 dB typical SNR, Sigma-Delta A/D converter with Integrated PGA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | PGA | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | P-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -4.75 V | |
Neg Supply Voltage-Min (Vsup) | -5.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.505 mm |
This table gives cross-reference parts and alternative options found for AD1555BPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1555BPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1555BPZRL | SPECIALTY ANALOG CIRCUIT | Analog Devices Inc | AD1555BPZ vs AD1555BPZRL |
AD1555BP | SPECIALTY ANALOG CIRCUIT, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | AD1555BPZ vs AD1555BP |