Part Details for AD1584ARTZ-REEL7 by Analog Devices Inc
Overview of AD1584ARTZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Renewable Energy
Automotive
Price & Stock for AD1584ARTZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1383
|
Newark | Volt Ref, Sot-23-3, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices AD1584ARTZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6336 |
|
$1.4400 / $1.7000 | Buy Now |
DISTI #
505-AD1584ARTZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.98% SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8106 In Stock |
|
$1.2342 / $2.8000 | Buy Now |
DISTI #
584-AD1584ARTZ-R7
|
Mouser Electronics | Voltage References IC, 4.1V MICROPOWER REF RoHS: Compliant | 1462 |
|
$1.2300 / $2.6000 | Buy Now |
DISTI #
V72:2272_06208079
|
Arrow Electronics | V-Ref Precision 4.096V 5mA 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 Container: Cut Strips | Americas - 385 |
|
$1.2050 / $1.7790 | Buy Now |
|
Analog Devices Inc | IC, 4.1V MICROPOWER REF Min Qty: 1 Package Multiple: 3000 | 13622 |
|
$1.2342 / $2.8000 | Buy Now |
DISTI #
26646752
|
Verical | V-Ref Precision 4.096V 5mA 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$1.4030 / $1.5667 | Buy Now |
DISTI #
66745804
|
Verical | V-Ref Precision 4.096V 5mA 3-Pin SOT-23 T/R Min Qty: 5 Package Multiple: 1 Date Code: 2307 | Americas - 385 |
|
$1.2050 / $1.7790 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Rochester Electronics | AD1584 - 2.5Vto 5.0VMicropower, Precision Series Mode Voltage References RoHS: Compliant Status: Active Min Qty: 1 | 9630 |
|
$1.1700 / $1.3700 | Buy Now |
|
Chip1Cloud | IC VREF SERIES 4.096V SOT23-3 | 25118 |
|
RFQ |
Part Details for AD1584ARTZ-REEL7
AD1584ARTZ-REEL7 CAD Models
AD1584ARTZ-REEL7 Part Data Attributes:
|
AD1584ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1584ARTZ-REEL7
Analog Devices Inc
4.096V Micropower, Precisions Series Mode Voltage References
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RT-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-03-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.136 V | |
Output Voltage-Min | 4.056 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4.296 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.98% | |
Width | 1.3 mm |
Alternate Parts for AD1584ARTZ-REEL7
This table gives cross-reference parts and alternative options found for AD1584ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1584ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1584ARTZ-R2 | 4.096V Micropower, Precisions Series Mode Voltage References | Analog Devices Inc | AD1584ARTZ-REEL7 vs AD1584ARTZ-R2 |