Part Details for AD1887JST by Analog Devices Inc
Overview of AD1887JST by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for AD1887JST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SOUNDCARD CIRCUITS, 48 Pin, Plastic, QFP | 2103 |
|
$5.1975 / $14.8500 | Buy Now |
|
Quest Components | SOUNDCARD CIRCUITS, 48 Pin, Plastic, QFP | 168 |
|
$8.1675 / $14.8500 | Buy Now |
|
Rochester Electronics | AD1887 - AC97 SOUNDMAX Codec RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6931 |
|
$6.5900 / $7.7600 | Buy Now |
Part Details for AD1887JST
AD1887JST CAD Models
AD1887JST Part Data Attributes
|
AD1887JST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1887JST
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, TQFP-48, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AD1887JST
This table gives cross-reference parts and alternative options found for AD1887JST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1887JST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1887JST-REEL | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, TQFP-48, Consumer IC:Other | Analog Devices Inc | AD1887JST vs AD1887JST-REEL |
AD1887JSTZ | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, TQFP-48, Consumer IC:Other | Analog Devices Inc | AD1887JST vs AD1887JSTZ |
AD1887JSTZ-REEL | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, TQFP-48, Consumer IC:Other | Analog Devices Inc | AD1887JST vs AD1887JSTZ-REEL |