Part Details for AD1887JSTZ-REEL by Analog Devices Inc
Overview of AD1887JSTZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for AD1887JSTZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD1887 - AC97 SOUNDMAX Codec RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$6.7800 / $7.9700 | Buy Now |
Part Details for AD1887JSTZ-REEL
AD1887JSTZ-REEL CAD Models
AD1887JSTZ-REEL Part Data Attributes
|
AD1887JSTZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1887JSTZ-REEL
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, TQFP-48, Consumer IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AD1887JSTZ-REEL
This table gives cross-reference parts and alternative options found for AD1887JSTZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1887JSTZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1887JST | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, TQFP-48, Consumer IC:Other | Analog Devices Inc | AD1887JSTZ-REEL vs AD1887JST |
AD1887JST-REEL | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, TQFP-48, Consumer IC:Other | Analog Devices Inc | AD1887JSTZ-REEL vs AD1887JST-REEL |
AD1887JSTZ | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, TQFP-48, Consumer IC:Other | Analog Devices Inc | AD1887JSTZ-REEL vs AD1887JSTZ |