-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 ADC with PLL, 192 kHz, 24-Bit ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD1974WBSTZ-ND
|
DigiKey | IC ADC/AUDIO 24BIT 192K 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
23 In Stock |
|
$8.1270 / $12.8300 | Buy Now |
DISTI #
584-AD1974WBSTZ
|
Mouser Electronics | Audio A/D Converter ICs 4 Channel ADC with On-Chip PLL RoHS: Compliant | 0 |
|
$8.6500 / $12.8300 | Order Now |
|
Analog Devices Inc | 4 Channel ADC with On-Chip PLL Min Qty: 1 Package Multiple: 1 | 1251 |
|
$5.7500 / $12.8300 | Buy Now |
DISTI #
26926134
|
Verical | 4-Channel Quad ADC Delta-Sigma 192ksps 24-bit Serial Automotive AEC-Q100 48-Pin LQFP Tray RoHS: Compliant Min Qty: 82 Package Multiple: 82 | Americas - 1230 |
|
$7.7564 / $9.0299 | Buy Now |
|
Ameya Holding Limited | IC ADC 4CH W/ON-CHIP PLL 48LQFP | 1251 |
|
RFQ | |
DISTI #
AD1974WBSTZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 82 | 0 |
|
$7.9200 / $8.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD1974WBSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1974WBSTZ
Analog Devices Inc
4 ADC with PLL, 192 kHz, 24-Bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.192 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |