Part Details for AD2 by Eaton Bussmann
Overview of AD2 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1393
|
Newark | 2Amp 550V Ac/250V Dc Bs88 Fuse |Eaton Bussmann AD2 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.4300 / $70.5200 | Buy Now |
DISTI #
AD2-ND
|
DigiKey | FUSE CARTRIDGE 2A 550VAC/250VDC Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.8290 | Buy Now |
DISTI #
71390709
|
RS | Fuse, 2AMP 550V AC / 250V DC | Bussmann by Eaton AD2 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$72.8300 | RFQ |
DISTI #
000000000002489853
|
Sager | Specialty Fuses 2AMP 415V AC/250V DC | 0 |
|
Buy Now |
Part Details for AD2
AD2 CAD Models
AD2 Part Data Attributes
|
AD2
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
AD2
Eaton Bussmann
ELECTRIC FUSE, 2A, 550VAC, 250VDC, 80000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 80000 A | |
Body Height | 55 mm | |
Body Length or Diameter | 21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 550 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |