Part Details for AD2012LX-K70-LF by ADDA USA Corporation
Overview of AD2012LX-K70-LF by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD2012LX-K70-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-D2006LX-12VLF
|
Mouser Electronics | DC Fans Axial Fan, 20x20x6mm, 12VDC, 0.6CFM, 0.72W, 19.5dBA, 10500RPM, 0.066"H2O, Hypro RoHS: Compliant | 14 |
|
$10.5900 / $14.4500 | Buy Now |